BZX84C16-T1 vs BZX84C16TR13 feature comparison

BZX84C16-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX84C16TR13 Central Semiconductor Corp

Buy Now Datasheet
No No
Obsolete Active
SANGDEST MICROELECTRONICS (NANJING) CO LTD CENTRAL SEMICONDUCTOR CORP
R-PDSO-G3 R-PDSO-G3
unknown not_compliant
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G3 R-PDSO-G3
1
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.35 W 0.35 W
Not Qualified Not Qualified
16 V 16 V
YES YES
ZENER ZENER
GULL WING GULL WING
DUAL DUAL
5% 5%
5 mA 5 mA
4 1
No
EAR99
8541.10.00.50
PROELECTRON SPECIFICATION
40 Ω
e0
200 Ω
150 °C
-65 °C
0.05 µA
Tin/Lead (Sn80Pb20)
12.8 mV/°C

Compare BZX84C16-T1 with alternatives

Compare BZX84C16TR13 with alternatives