BZX84C16-E9
vs
BZX84C16-GT1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
16 V
16 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Compare BZX84C16-E9 with alternatives
Compare BZX84C16-GT1 with alternatives