BZX84C16
vs
BZX84C16D87Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
kg CO2e/kg
8.7
Average Weight (mg)
10.2
CO2e (mg)
88.74
Category CO2 Kg
8.7
8.7
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
16 V
16 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
14 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
3
1
Rohs Code
Yes
Package Description
49, 3 PIN
Pin Count
3
Total Weight
8.96
CO2
77.952
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2017-01-12
CAS Accounted for Wt
28
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Dynamic Impedance-Max
40 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Terminal Finish
Matte Tin (Sn)
Compare BZX84C16 with alternatives
Compare BZX84C16D87Z with alternatives