BZX84C15 vs BZX84C15-T feature comparison

BZX84C15 Fairchild Semiconductor Corporation

Buy Now Datasheet

BZX84C15-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICRO COMMERCIAL COMPONENTS
Part Package Code SOT-23
Package Description 49, 3 PIN
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 15 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 60 2

Compare BZX84C15 with alternatives

Compare BZX84C15-T with alternatives