BZX84C15
vs
BZX84C13T/R7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
PAN JIT INTERNATIONAL INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
30 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.41 W
Reference Voltage-Nom
15 V
13 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
60
1
Pbfree Code
Yes
Package Description
R-PDSO-G3
Pin Count
3
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZX84C13T/R7 with alternatives