BZX84C14W-AU_R1_000A1 vs BZT52-C14S_R2_00001 feature comparison

BZX84C14W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BZT52-C14S_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G3 SOD-323, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω 25 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-F2
Knee Impedance-Max 170 Ω 170 Ω
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Standard AEC-Q101
Reference Voltage-Nom 14 V 14 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 10 V 10.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZX84C14W-AU_R1_000A1 with alternatives

Compare BZT52-C14S_R2_00001 with alternatives