BZX84C13L99Z vs BZX84C16 feature comparison

BZX84C13L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BZX84C16 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 16 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 2 60
Rohs Code No
Package Description R-PDSO-G3
Dynamic Impedance-Max 40 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Reverse Current-Max 0.05 µA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max 14 mV/°C

Compare BZX84C13L99Z with alternatives

Compare BZX84C16 with alternatives