BZX84C13
vs
BZX84C13-13-F
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
DIODES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
30 Ω
|
30 Ω
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Power Dissipation-Max |
0.35 W
|
0.35 W
|
Reference Voltage-Nom |
13 V
|
13 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
4.6%
|
6.42%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
6
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
R-PDSO-G3
|
Pin Count |
|
3
|
Additional Feature |
|
HIGH RELIABILITY
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BZX84C13 with alternatives
Compare BZX84C13-13-F with alternatives