BZX84C12W-TP-HF vs BZX84C12W-T feature comparison

BZX84C12W-TP-HF Micro Commercial Components

Buy Now Datasheet

BZX84C12W-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84C12W-TP-HF with alternatives

Compare BZX84C12W-T with alternatives