BZX84C12W-TP
vs
BZX84C12W
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
SILICON-BASED TECHNOLOGY CORP
|
Package Description |
R-PDSO-G3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
MCC
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
25 Ω
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e3
|
|
Knee Impedance-Max |
150 Ω
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.2 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
12 V
|
|
Reverse Current-Max |
0.0001 µA
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
1
|
17
|
|
|
|
Compare BZX84C12W-TP with alternatives