BZX84C12
vs
BZX84C12_R1_00001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV
PANJIT INTERNATIONAL INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
25 Ω
25 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.3 W
0.41 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
59
1
Package Description
GREEN, PLASTIC PACKAGE-3
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Terminals
3
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Compare BZX84C12_R1_00001 with alternatives