BZX84C11TR13 vs BZX84C11ET3G feature comparison

BZX84C11TR13 Central Semiconductor Corp

Buy Now Datasheet

BZX84C11ET3G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature PROELECTRON SPECIFICATION
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Knee Impedance-Max 150 Ω 150 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn80Pb20) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 7.7 mV/°C
Voltage Tol-Max 5% 5.45%
Working Test Current 5 mA 5 mA
Base Number Matches 3 2
Part Package Code SOT-23
Pin Count 3
JEDEC-95 Code TO-236AB
Reference Standard UL RECOGNIZED

Compare BZX84C11TR13 with alternatives

Compare BZX84C11ET3G with alternatives