BZX84C11L vs 933137470235 feature comparison

BZX84C11L Motorola Mobility LLC

Buy Now Datasheet

933137470235 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code CASE 318-07
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 9 mV/°C
Working Test Current 5 mA 5 mA
Base Number Matches 4 1
Pbfree Code Yes
Voltage Tol-Max 5%

Compare BZX84C11L with alternatives

Compare 933137470235 with alternatives