BZX84C11C vs BZX84C11_R1_00001 feature comparison

BZX84C11C PanJit Semiconductor

Buy Now Datasheet

BZX84C11_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.41 W 0.41 W
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Rohs Code Yes
Package Description GREEN, PLASTIC PACKAGE-3
Samacsys Manufacturer PANJIT
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C11C with alternatives

Compare BZX84C11_R1_00001 with alternatives