BZX84C11 vs BZX84C11 feature comparison

BZX84C11 Silicon Standard Corp

Buy Now Datasheet

BZX84C11 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SILICON STANDARD CORP DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
Moisture Sensitivity Level 3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.35 W 0.33 W
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Voltage Tol-Max 5.4% 5%
Working Test Current 5 mA 2 mA
Base Number Matches 1 25
Pbfree Code No
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Samacsys Manufacturer Diodes Incorporated
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C11 with alternatives

Compare BZX84C11 with alternatives