BZX84C10WC vs BZX84C10W-AU_R2_000A1 feature comparison

BZX84C10WC Promax-Johnton Electronic Corporation

Buy Now Datasheet

BZX84C10W-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP PAN JIT INTERNATIONAL INC
Part Package Code SC-70
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 20 Ω
Knee Impedance-Max 150 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Current-Max 0.2 µA
Reverse Test Voltage 7 V

Compare BZX84C10WC with alternatives

Compare BZX84C10W-AU_R2_000A1 with alternatives