BZX84C10W-T1 vs BZX84C10W feature comparison

BZX84C10W-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

BZX84C10W Formosa Microsemi Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD FORMOSA MICROSEMI CO LTD
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 1 17
Knee Impedance-Max 100 Ω
Reference Standard MIL-STD-750
Reverse Current-Max 0.2 µA
Reverse Test Voltage 7 V
Voltage Temp Coeff-Max 8 mV/°C

Compare BZX84C10W-T1 with alternatives