BZX84C10TA vs BZX84C10LT1 feature comparison

BZX84C10TA Diodes Incorporated

Buy Now Datasheet

BZX84C10LT1 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.33 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 2 6
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-07
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.2 µA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max 8 mV/°C

Compare BZX84C10TA with alternatives

Compare BZX84C10LT1 with alternatives