BZX84C10LT3G vs CMPZ5241BTR feature comparison

BZX84C10LT3G onsemi

Buy Now Datasheet

CMPZ5241BTR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 22 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 10 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 4
Pbfree Code No
Additional Feature INDUSTRY STANDARD
Knee Impedance-Max 600 Ω
Operating Temperature-Min -65 °C
Reverse Current-Max 2 µA
Voltage Temp Coeff-Max 8.36 mV/°C

Compare BZX84C10LT3G with alternatives

Compare CMPZ5241BTR with alternatives