BZX84C10-V vs BZX84C10ET3 feature comparison

BZX84C10-V KEC

Buy Now Datasheet

BZX84C10ET3 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEC CORP ON SEMICONDUCTOR
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 3 PIN R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2.5% 6%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 235
Reference Standard UL RECOGNIZED
Terminal Finish TIN LEAD

Compare BZX84C10-V with alternatives

Compare BZX84C10ET3 with alternatives