BZX84C10-T3 vs BZX84C11-T1 feature comparison

BZX84C10-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

BZX84C11-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 10 V 11 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 4
Package Description R-PDSO-G3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C10-T3 with alternatives

Compare BZX84C11-T1 with alternatives