BZX84C10-AU_R2_000A1 vs BZX84C10-G3-18 feature comparison

BZX84C10-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84C10-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.3 W
Reference Standard AEC-Q101
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Matte Tin (Sn)

Compare BZX84C10-AU_R2_000A1 with alternatives

Compare BZX84C10-G3-18 with alternatives