BZX84C10 vs BZX84C11-HE3-18 feature comparison

BZX84C10 Vishay Semiconductors

Buy Now Datasheet

BZX84C11-HE3-18 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, SOT-23, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 20 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Reference Standard AEC-Q101
Terminal Finish Matte Tin (Sn)

Compare BZX84C10 with alternatives

Compare BZX84C11-HE3-18 with alternatives