BZX84C10 vs BZX84C11 feature comparison

BZX84C10 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

BZX84C11 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 10 V 11 V
Surface Mount YES YES
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 6 1
Pbfree Code No
Rohs Code No
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 150 Ω
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 7.7 mV/°C

Compare BZX84C10 with alternatives

Compare BZX84C11 with alternatives