BZX84C10 vs BZX84C10-GT1 feature comparison

BZX84C10 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

BZX84C10-GT1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Voltage Tol-Max 6% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 6 1
Rohs Code Yes
Package Description R-PDSO-G3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZX84C10 with alternatives

Compare BZX84C10-GT1 with alternatives