BZX84C10 vs BZX84C11 feature comparison

BZX84C10 EIC Semiconductor Inc

Buy Now Datasheet

BZX84C11 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.3 W 0.35 W
Reference Voltage-Nom 10 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code No
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 150 Ω
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 7.7 mV/°C

Compare BZX84C10 with alternatives

Compare BZX84C11 with alternatives