BZX84C10 vs BZX84-C10,215 feature comparison

BZX84C10 EIC Semiconductor Inc

Buy Now Datasheet

BZX84-C10,215 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.3 W 0.25 W
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code TO-236
Package Description SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Date Of Intro 1999-05-18
Samacsys Manufacturer Nexperia
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard IEC-60134
Reverse Current-Max 0.2 µA
Reverse Test Voltage 7 V
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 8 mV/°C

Compare BZX84C10 with alternatives

Compare BZX84-C10,215 with alternatives