BZX84C10 vs BZX84C10BK feature comparison

BZX84C10 Continental Device India Ltd

Buy Now Datasheet

BZX84C10BK Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Reference Standard TS 16949
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 5 3
Pbfree Code No
Package Description R-PDSO-G3
Additional Feature PROELECTRON SPECIFICATION
JESD-609 Code e0
Knee Impedance-Max 150 Ω
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reverse Current-Max 0.2 µA
Terminal Finish Tin/Lead (Sn80Pb20)
Voltage Temp Coeff-Max 7 mV/°C

Compare BZX84C10 with alternatives

Compare BZX84C10BK with alternatives