BZX84B8V2TRL13 vs BZX84-B8V2/DG/B3 feature comparison

BZX84B8V2TRL13 YAGEO Corporation

Buy Now Datasheet

BZX84-B8V2/DG/B3 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS NEXPERIA
Package Description R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V
Reverse Current-Max 0.7 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 6.2 mV/°C
Voltage Tol-Max 2%
Working Test Current 5 mA
Base Number Matches 2 1

Compare BZX84B8V2TRL13 with alternatives

Compare BZX84-B8V2/DG/B3 with alternatives