BZX84B75-E3-08 vs BZX84-B75/DG feature comparison

BZX84B75-E3-08 Vishay Intertechnologies

Buy Now Datasheet

BZX84-B75/DG Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NEXPERIA
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 255 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 52.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 1.2 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 2 mA 2 mA
Base Number Matches 1 1
JEDEC-95 Code TO-236AB

Compare BZX84B75-E3-08 with alternatives

Compare BZX84-B75/DG with alternatives