BZX84B5V1_R1_00001 vs BZX84B5V1 feature comparison

BZX84B5V1_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BZX84B5V1 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer PANJIT
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.25 W
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 17
Pbfree Code Yes
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Configuration SINGLE
Dynamic Impedance-Max 60 Ω
JEDEC-95 Code TO-236AB
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare BZX84B5V1_R1_00001 with alternatives

Compare BZX84B5V1 with alternatives