BZX84B5V1-AU_R1_000A1 vs BZX84B5V1-G3-08 feature comparison

BZX84B5V1-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84B5V1-G3-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
Package Description SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 480 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.3 W
Reference Standard AEC-Q101; TS 16949
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 2 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 1.96% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Moisture Sensitivity Level 1

Compare BZX84B5V1-AU_R1_000A1 with alternatives

Compare BZX84B5V1-G3-08 with alternatives