BZX84B4V7_R2_00001
vs
BZX84C75LT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
ON SEMICONDUCTOR
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
0.225 W
Reference Voltage-Nom
4.7 V
75 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
2%
6.04%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
3
Configuration
SINGLE
Dynamic Impedance-Max
255 Ω
JEDEC-95 Code
TO-236AB
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Compare BZX84B4V7_R2_00001 with alternatives
Compare BZX84C75LT3 with alternatives