BZX84B4V7T/R13 vs JAN1N4976DUS feature comparison

BZX84B4V7T/R13 PanJit Semiconductor

Buy Now Datasheet

JAN1N4976DUS Defense Logistics Agency

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC DEFENSE LOGISTICS AGENCY
Package Description R-PDSO-G3 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 3
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-G3 O-LELF-R2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 4.7 V 56 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 1.91% 1%
Working Test Current 5 mA 20 mA
Base Number Matches 1 3
Case Connection ISOLATED
Reference Standard MIL-19500/356H

Compare BZX84B4V7T/R13 with alternatives

Compare JAN1N4976DUS with alternatives