BZX84B4V7-TP-HF vs BZX84B4V7TR feature comparison

BZX84B4V7-TP-HF Micro Commercial Components

Buy Now Datasheet

BZX84B4V7TR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 80 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Knee Impedance-Max 500 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 4.7 V 4.7 V
Reverse Current-Max 3 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code No

Compare BZX84B4V7-TP-HF with alternatives

Compare BZX84B4V7TR with alternatives