BZX84B4V7-T vs BZX84-B4V7TRL13 feature comparison

BZX84B4V7-T Micro Commercial Components

Buy Now Datasheet

BZX84-B4V7TRL13 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Package Description R-PDSO-G3
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V
Reverse Current-Max 3 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 2%
Working Test Current 5 mA

Compare BZX84B4V7-T with alternatives

Compare BZX84-B4V7TRL13 with alternatives