BZX84B4V7-E3-18
vs
BZX84B4V7TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
80 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e0
Knee Impedance-Max
500 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.35 W
Reference Voltage-Nom
4.7 V
4.7 V
Reverse Current-Max
3 µA
Reverse Test Voltage
2 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
0.2 mV/°C
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Compare BZX84B4V7-E3-18 with alternatives
Compare BZX84B4V7TR with alternatives