BZX84B4V7-AU_R1_000A1 vs BZX84B4V7TRL13 feature comparison

BZX84B4V7-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84B4V7TRL13 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC PHILIPS COMPONENTS
Package Description SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.35 W
Reference Standard AEC-Q101; TS 16949
Reference Voltage-Nom 4.7 V 4.7 V
Reverse Current-Max 3 µA 3 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 1.91% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Qualification Status Not Qualified
Voltage Temp Coeff-Max

Compare BZX84B4V7-AU_R1_000A1 with alternatives

Compare BZX84B4V7TRL13 with alternatives