BZX84B4V7
vs
BZX84C62-E3-18
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
PLASTIC PACKAGE-2
|
SOT-23, 3 PIN
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.41 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
4.7 V
|
62 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
1.91%
|
5%
|
Working Test Current |
5 mA
|
2 mA
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Dynamic Impedance-Max |
|
215 Ω
|
Knee Impedance-Max |
|
450 Ω
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Reverse Current-Max |
|
0.05 µA
|
Reverse Test Voltage |
|
43.4 V
|
Voltage Temp Coeff-Max |
|
1.2 mV/°C
|
|
|
|
Compare BZX84B4V7 with alternatives
Compare BZX84C62-E3-18 with alternatives