BZX84B47-TP-HF vs BZX84C47ET1 feature comparison

BZX84B47-TP-HF Micro Commercial Components

Buy Now Datasheet

BZX84C47ET1 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ONSEMI
Package Description R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 170 Ω 170 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Knee Impedance-Max 375 Ω 375 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.25 W
Reference Voltage-Nom 47 V 47 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 32.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 2% 6.38%
Working Test Current 2 mA 2 mA
Base Number Matches 1 3
Pbfree Code No
Part Package Code SOT-23
Pin Count 3
Factory Lead Time 4 Weeks
JEDEC-95 Code TO-236AB
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare BZX84B47-TP-HF with alternatives

Compare BZX84C47ET1 with alternatives