BZX84B47 vs BZX84B47-G3-18 feature comparison

BZX84B47 Luguang Electronic Technology Co Ltd

Buy Now Datasheet

BZX84B47-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SOT-23
Manufacturer Package Code SOT-23
Base Number Matches 14 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Reference Voltage-Nom 47 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 2 mA

Compare BZX84B47-G3-18 with alternatives