BZX84B3V3
vs
BZX84B3V3_R2_00001
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
SOT-23
|
|
Manufacturer Package Code |
SOT-23
|
|
Base Number Matches |
15
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
PAN JIT INTERNATIONAL INC
|
Package Description |
|
R-PDSO-G3
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
95 Ω
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Knee Impedance-Max |
|
600 Ω
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.41 W
|
Reference Voltage-Nom |
|
3.3 V
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
1 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Voltage Tol-Max |
|
2%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare BZX84B3V3_R2_00001 with alternatives