BZX84B33 vs BZX84B33-E3-18 feature comparison

BZX84B33 Promax-Johnton Electronic Corporation

Buy Now Datasheet

BZX84B33-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC PACKAGE-2 SOT-23, 3 PIN
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 33 V 33 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 2 mA
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 80 Ω
Knee Impedance-Max 325 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.05 µA
Reverse Test Voltage 23.1 V
Voltage Temp Coeff-Max 1 mV/°C

Compare BZX84B33 with alternatives

Compare BZX84B33-E3-18 with alternatives