BZX84B2V7TRL13
vs
BZX84-B2V7,215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
PLASTIC, SMD, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.7 V
2.7 V
Reverse Current-Max
20 µA
20 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84B2V7TRL13 with alternatives
Compare BZX84-B2V7,215 with alternatives
BZX84-B2V7,215 vs BZX84-B2V7235
BZX84-B2V7,215 vs BZX84-B2V7
BZX84-B2V7,215 vs BZX84-B2V7,212
BZX84-B2V7,215 vs BZX84B2V7
BZX84-B2V7,215 vs BZX84-B2V7,235
BZX84-B2V7,215 vs BZX84B2V7-TP
BZX84-B2V7,215 vs BZX84B2V7-G3-08
BZX84-B2V7,215 vs BZX84B2V7_R1_00001
BZX84-B2V7,215 vs 934058377215