BZX84B2V7-AU_R1_000A1 vs BZX84B2V7TRL feature comparison

BZX84B2V7-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84B2V7TRL NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC NXP SEMICONDUCTORS
Package Description SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.35 W
Reference Standard AEC-Q101; TS 16949
Reference Voltage-Nom 2.7 V 2.7 V
Reverse Current-Max 20 µA 20 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2.04% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Pbfree Code Yes
Qualification Status Not Qualified
Voltage Temp Coeff-Max

Compare BZX84B2V7-AU_R1_000A1 with alternatives

Compare BZX84B2V7TRL with alternatives