BZX84B27-T vs BZX84B27-G3-18 feature comparison

BZX84B27-T Rectron Semiconductor

Buy Now Datasheet

BZX84B27-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2018-11-22
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 3
Factory Lead Time 12 Weeks
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Reference Voltage-Nom 27 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 2 mA

Compare BZX84B27-G3-18 with alternatives