BZX84B27-AU_R2_000A1 vs BZX84B27-T feature comparison

BZX84B27-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84B27-T Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC RECTRON LTD
Package Description R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 300 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W
Reference Standard AEC-Q101; TS 16949
Reference Voltage-Nom 27 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 18.9 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 5 mA
Base Number Matches 1 2
Rohs Code Yes
Date Of Intro 2018-11-22

Compare BZX84B27-AU_R2_000A1 with alternatives