BZX84B22TRL vs BZX84B22TR13 feature comparison

BZX84B22TRL YAGEO Corporation

Buy Now Datasheet

BZX84B22TR13 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V 22 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 20 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Dynamic Impedance-Max 55 Ω
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish Tin/Lead (Sn80Pb20)

Compare BZX84B22TRL with alternatives

Compare BZX84B22TR13 with alternatives