BZX84B22-TP vs BZX84B22-AU_R1_000A1 feature comparison

BZX84B22-TP Micro Commercial Components

Buy Now Datasheet

BZX84B22-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP PANJIT INTERNATIONAL INC
Package Description R-PDSO-G3 SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 55 Ω 55 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 250 Ω 250 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.41 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V 22 V
Reverse Current-Max 0.0001 µA 0.1 µA
Reverse Test Voltage 15.4 V 15.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Reference Standard AEC-Q101; TS 16949

Compare BZX84B22-TP with alternatives

Compare BZX84B22-AU_R1_000A1 with alternatives