BZX84B22 vs BZX84-B22/DG feature comparison

BZX84B22 MERITEK Electronics Corporation

Buy Now Datasheet

BZX84-B22/DG Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP NEXPERIA
Reach Compliance Code unknown unknown
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 17 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Reference Voltage-Nom 22 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 5 mA

Compare BZX84-B22/DG with alternatives